Part Details for MURF2060CT by Diotec Semiconductor AG
Overview of MURF2060CT by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURF2060CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MURF2060CT-ND
|
DigiKey | DIODE SUPERFST ITO220AB 600V 20A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2939 / $1.1800 | Buy Now |
DISTI #
637-MURF2060CT
|
Mouser Electronics | Rectifiers Diode, Superfast, ITO-220AB, 600V, 20A, 175C RoHS: Compliant | 890 |
|
$0.2670 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - ITO-220AB - 600V - 20A - 50ns RoHS: Compliant | 8000 Factory Stock |
|
$0.2175 / $0.3396 | Buy Now |
DISTI #
82705805
|
Verical | Diode Switching 600V 20A Tube Min Qty: 193 Package Multiple: 1 | Americas - 993 |
|
$0.3769 / $0.3889 | Buy Now |
DISTI #
MURF2060CT-DIO
|
TME | Diode: rectifying, THT, 600V, 10Ax2, tube, Ifsm: 90A, ITO220AB, 25ns Min Qty: 1 | 993 |
|
$0.2870 / $0.7550 | Buy Now |
|
Master Electronics | Diode - Superfast - ITO-220AB - 600V - 20A - 50ns RoHS: Compliant | 8000 Factory Stock |
|
$0.2175 / $0.3396 | Buy Now |
Part Details for MURF2060CT
MURF2060CT CAD Models
MURF2060CT Part Data Attributes
|
MURF2060CT
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MURF2060CT
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-11-30 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MURF2060CT
This table gives cross-reference parts and alternative options found for MURF2060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURF2060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF2060FCT-H | Rectifier Diode, | Formosa Microsemi Co Ltd | MURF2060CT vs EF2060FCT-H |
SFN20C600C | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Kodenshi Corporation | MURF2060CT vs SFN20C600C |
SFN20A600C | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Kodenshi Corporation | MURF2060CT vs SFN20A600C |
SDURF20Q60CT | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MURF2060CT vs SDURF20Q60CT |
FMM-26S | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | MURF2060CT vs FMM-26S |