Part Details for MURB1020CTTRR by International Rectifier
Overview of MURB1020CTTRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for MURB1020CTTRR
MURB1020CTTRR CAD Models
MURB1020CTTRR Part Data Attributes
|
MURB1020CTTRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MURB1020CTTRR
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURB1020CTTRR
This table gives cross-reference parts and alternative options found for MURB1020CTTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1020CTTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURB1020CTPBF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1020CTTRR vs MURB1020CTPBF |
MURB1020CTTRRPBF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1020CTTRR vs MURB1020CTTRRPBF |
MURB1020CTTRLPBF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1020CTTRR vs MURB1020CTTRLPBF |