-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 1000 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4948
|
Newark | Fast Recovery Diode, 8A, 1Kv, To-220Ac, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:1.8V, Reverse Recovery Time:75Ns, Forward Surge Current:100A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR8100EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 / $1.8900 | Buy Now |
DISTI #
38K5843
|
Newark | Fast/Ultrafast Power Diode, Single, 1 Kv, 8 A, 1.8 V, 75 Ns, 100 A Rohs Compliant: Yes |Onsemi MUR8100EG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0200 / $1.9600 | Buy Now |
DISTI #
MUR8100EGOS-ND
|
DigiKey | DIODE GEN PURP 1KV 8A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7310 / $1.7400 | Buy Now |
DISTI #
MUR8100EG
|
Avnet Americas | Diode Switching 1KV 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR8100EG) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7251 / $0.8655 | Buy Now |
DISTI #
MUR8100EG
|
Avnet Americas | Diode Switching 1KV 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR8100EG) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7251 / $0.8655 | Buy Now |
DISTI #
MUR8100EG
|
Avnet Americas | Diode Switching 1KV 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR8100EG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7135 / $0.8538 | Buy Now |
DISTI #
MUR8100EG
|
Avnet Americas | Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR8100EG) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7251 / $0.8655 | Buy Now |
DISTI #
863-MUR8100EG
|
Mouser Electronics | Rectifiers 1000V 8A UltraFast RoHS: Compliant | 0 |
|
$0.8360 / $1.7300 | Order Now |
|
Future Electronics | SWITCHMODE™ 8 A 1000 V 75 ns Flange Mount Ultrafast Power Rectifier - TO-220AC-2 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.7400 / $0.9050 | Buy Now |
|
Future Electronics | SWITCHMODE™ 8 A 1000 V 75 ns Flange Mount Ultrafast Power Rectifier - TO-220AC-2 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.7500 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR8100EG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR8100EG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 1000 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |