MUR810-B
Micro Commercial Components
Description: Rectifier Diode,

Overview of MUR810-B by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MUR810-B by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR810-B by Micro Commercial Components

MUR810-B
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MUR810-B
    Micro Commercial Components
    Rectifier Diode,
    VS

Alternate Parts for MUR810-B

This table gives cross-reference parts and alternative options found for MUR810-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR810-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR810 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN Microsemi Corporation MUR810-B vs MUR810
BYW29-100 Rectifier Diode, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, Unitrode Corp (RETIRED) MUR810-B vs BYW29-100
BYW29-100 8A, 100V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 STMicroelectronics MUR810-B vs BYW29-100
Part Number Description Manufacturer Compare
HER801 Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN Rectron Semiconductor MUR810-B vs HER801
FES8BT Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon Frontier Electronics Co Ltd MUR810-B vs FES8BT
SF82 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, PLASTIC, TO-220A, 2 PIN Lite-On Semiconductor Corporation MUR810-B vs SF82
NS8AT Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, General Instrument Corp MUR810-B vs NS8AT
MUR805 50 V, 8.0 A Ultrafast Rectifier, TO-220AC 2 LEAD, 50-TUBE onsemi MUR810-B vs MUR805
BYW29-100 Rectifier Diode, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, Unitrode Corporation MUR810-B vs BYW29-100
UG18DCT Rectifier Diode, 1 Phase, 2 Element, 18A, 200V V(RRM), Silicon, TO-220AB, General Instrument Corp MUR810-B vs UG18DCT
MUR805G 50 V, 8.0 A Ultrafast Rectifier, TO-220AC 2 LEAD, 50-TUBE onsemi MUR810-B vs MUR805G
10KF10 Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN Nihon Inter Electronics Corporation MUR810-B vs 10KF10
BYW29-150 8A, 150V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 STMicroelectronics MUR810-B vs BYW29-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR810-B by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR810-B by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MUR810-B would you like to use for your alert(s)?
  • Please alert me when MUR810-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR810-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR810-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR810-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR810-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR810-B by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: