Diodes
MUR805
Description: 50 V, 8.0 A Ultrafast Rectifier, TO-220AC 2 LEAD, 50-TUBE

Overview of MUR805 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MUR805 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR805 by onsemi

MUR805
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220AC 2 LEAD
Package Description
PLASTIC, CASE 221B-04, 2 PIN
Pin Count
2
Manufacturer Package Code
221B-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MUR805
    onsemi
    50 V, 8.0 A Ultrafast Rectifier, TO-220AC 2 LEAD, 50-TUBE
    VS

Alternate Parts for MUR805

This table gives cross-reference parts and alternative options found for MUR805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR805 Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN Microsemi Corporation MUR805 vs MUR805
MUR805G 50 V, 8.0 A Ultrafast Rectifier, TO-220AC 2 LEAD, 50-TUBE onsemi MUR805 vs MUR805G
Part Number Description Manufacturer Compare
BYW29-100 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, Eupec Gmbh & Co Kg MUR805 vs BYW29-100
HER801 Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN Rectron Semiconductor MUR805 vs HER801
HER802 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN Rectron Semiconductor MUR805 vs HER802
BYW29-150A 8A, 150V, SILICON, RECTIFIER DIODE STMicroelectronics MUR805 vs BYW29-150A
SES5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, Unitrode Corp (RETIRED) MUR805 vs SES5402
BYW29-150 Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220, TO-220A, 2 PIN International Semiconductor Inc MUR805 vs BYW29-150
SF83 Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220, PLASTIC, TO-220A, 2 PIN Lite-On Semiconductor Corporation MUR805 vs SF83
BYW29E-100,127 Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-3/2 WeEn Semiconductor Co Ltd MUR805 vs BYW29E-100,127
MUR805 Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN Microsemi Corporation MUR805 vs MUR805
SF82 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, PLASTIC, TO-220A, 2 PIN Lite-On Semiconductor Corporation MUR805 vs SF82

Related Parts for MUR805

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR805 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR805 by onsemi

  • Please alert me when MUR805 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MUR805 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR805 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MUR805 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR805.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR805 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: