Part Details for MUR460+ by SPC Multicomp
Overview of MUR460+ by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR460+
MUR460+ CAD Models
MUR460+ Part Data Attributes
|
MUR460+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MUR460+
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR460+
This table gives cross-reference parts and alternative options found for MUR460+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR460+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUR460-E3/54 | Vishay Semiconductors | Check for Price | DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | MUR460+ vs MUR460-E3/54 |
MUR460-M3/54 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | MUR460+ vs MUR460-M3/54 |
MUR460SCSCS01736 | Secos Corporation | Check for Price | Rectifier Diode | MUR460+ vs MUR460SCSCS01736 |
MUR460 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | MUR460+ vs MUR460 |
MUR460-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | MUR460+ vs MUR460-BP-HF |
MUR460A-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | MUR460+ vs MUR460A-G |
GUR460-E3/73 | Vishay Semiconductors | Check for Price | DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC, DO-201AD, 2 PIN, Rectifier Diode | MUR460+ vs GUR460-E3/73 |
HER406G | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | MUR460+ vs HER406G |