MUR440V-HF-T
Rectron Semiconductor
Description: Rectifier Diode,

Overview of MUR440V-HF-T by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MUR440V-HF-T by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR440V-HF-T by Rectron Semiconductor

MUR440V-HF-T
Rectron Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2018-11-20
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.45 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
110 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
400 V
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MUR440V-HF-T
    Rectron Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for MUR440V-HF-T

This table gives cross-reference parts and alternative options found for MUR440V-HF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR440V-HF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR440V-T Rectifier Diode, Rectron Semiconductor MUR440V-HF-T vs MUR440V-T
Part Number Description Manufacturer Compare
MUR440V-T Rectifier Diode, Rectron Semiconductor MUR440V-HF-T vs MUR440V-T
MUR440-HF-B Rectifier Diode, Rectron Semiconductor MUR440V-HF-T vs MUR440-HF-B
MUR440V-HF-B Rectifier Diode, Rectron Semiconductor MUR440V-HF-T vs MUR440V-HF-B
MUR440G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG onsemi MUR440V-HF-T vs MUR440G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR440V-HF-T by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR440V-HF-T by Rectron Semiconductor

  • Please alert me when MUR440V-HF-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR440V-HF-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR440V-HF-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR440V-HF-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR440V-HF-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR440V-HF-T by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: