Part Details for MUR410RL by onsemi
Overview of MUR410RL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR410RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, Axial-10 | 5 |
|
$0.3000 | Buy Now |
Part Details for MUR410RL
MUR410RL CAD Models
MUR410RL Part Data Attributes
|
MUR410RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR410RL
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 100 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR410RL
This table gives cross-reference parts and alternative options found for MUR410RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR410RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP50A | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, DO-201AA, | International Semiconductor Inc | MUR410RL vs EGP50A |
BYV28-100-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | MUR410RL vs BYV28-100-TAP |
EGP30C | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, | International Semiconductor Inc | MUR410RL vs EGP30C |
MUR410-BP | Rectifier Diode, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MUR410RL vs MUR410-BP |
MUR410-TP | Rectifier Diode, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MUR410RL vs MUR410-TP |
MUR410 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 100 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | MUR410RL vs MUR410 |
BYV28-100-TR | DIODE 3.5 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MUR410RL vs BYV28-100-TR |
MUR405 | Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, DO-201AD | International Semiconductor Inc | MUR410RL vs MUR405 |
FE5B | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | General Instrument Corp | MUR410RL vs FE5B |
MUR410RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 100 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MUR410RL vs MUR410RLG |