Part Details for MUR410GP-TP by Micro Commercial Components
Overview of MUR410GP-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR410GP-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR410GP-TP-ND
|
DigiKey | DIODE GEN PURP 100V 4A DO201AD Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1424 / $0.1898 | Buy Now |
DISTI #
833-MUR410GP-TP
|
Mouser Electronics | Rectifiers 4A SUPER FAST RECOVERY RECTIFIER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Diode 100 V 4A Through Hole DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1600 | Buy Now |
Part Details for MUR410GP-TP
MUR410GP-TP CAD Models
MUR410GP-TP Part Data Attributes:
|
MUR410GP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MUR410GP-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MUR410GP-TP
This table gives cross-reference parts and alternative options found for MUR410GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR410GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR410GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MUR410GP-TP vs MUR410GP-TP-HF |
MUR410GP-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MUR410GP-TP vs MUR410GP-AP-HF |
MUR410GP-BP | Rectifier Diode, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MUR410GP-TP vs MUR410GP-BP |
MUR410GP-AP | Rectifier Diode, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MUR410GP-TP vs MUR410GP-AP |