Diodes
MUR240G
Description: Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 400 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG

Overview of MUR240G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MUR240G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC2243
Newark Rec Surm 2A 400V Ultfst Rohs Compliant: Yes |Onsemi MUR240G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1170
  • 10,000 $0.1100
  • 25,000 $0.1020
$0.1020 / $0.1170 Buy Now
DISTI # 2156-MUR240G-OS-ND
DigiKey DIODE GEN PURP 400V 2A AXIAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT 36390
In Stock
  • 2,511 $0.1200
$0.1200 Buy Now
DISTI # MUR240GOS-ND
DigiKey DIODE GEN PURP 400V 2A AXIAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk 17
In Stock
  • 1 $0.6100
  • 10 $0.3740
$0.3740 / $0.6100 Buy Now
DISTI # MUR240G
Avnet Americas Diode Switching 400V 2A 2-Pin DO-41 Bag - Bulk (Alt: MUR240G) RoHS: Compliant Min Qty: 3023 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 36390 Partner Stock
  • 3,023 $0.1224
  • 3,100 $0.1191
  • 6,100 $0.1158
  • 16,000 $0.1125
  • 31,000 $0.1092
  • 160,000 $0.1059
  • 310,000 $0.1026
$0.1026 / $0.1224 Buy Now
Rochester Electronics Rectifier Diode, 2A, 400V, DO-41 RoHS: Compliant Status: Obsolete Min Qty: 1 6975
  • 1 $0.1206
  • 25 $0.1182
  • 100 $0.1134
  • 500 $0.1085
  • 1,000 $0.1025
$0.1025 / $0.1206 Buy Now
Flip Electronics Stock, ship today 3309
RFQ

CAD Models for MUR240G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MUR240G by onsemi

MUR240G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Package Description
LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
Pin Count
2
Manufacturer Package Code
59-10
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY POWER
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.065 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MUR240G
    onsemi
    Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 400 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
    VS

Alternate Parts for MUR240G

This table gives cross-reference parts and alternative options found for MUR240G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR240G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR240RL Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 400 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi MUR240G vs MUR240RL
MUR240-F Rectifier Diode, Rectron Semiconductor MUR240G vs MUR240-F
Part Number Description Manufacturer Compare
MUR240-HF-T Rectifier Diode, Rectron Semiconductor MUR240G vs MUR240-HF-T
MUR240-F Rectifier Diode, Rectron Semiconductor MUR240G vs MUR240-F
MUR240RL Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 400 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi MUR240G vs MUR240RL

Related Parts for MUR240G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR240G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR240G by onsemi

Select Manufacturer
Which Manufacturer of MUR240G would you like to use for your alert(s)?
  • Please alert me when MUR240G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR240G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR240G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR240G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR240G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR240G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: