-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 V, 2.0 A Ultrafast Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9424
|
Newark | Fast/Ultrafast Power Diode, Single, 1 Kv, 2 A, 2.2 V, 75 Ns, 35 A Rohs Compliant: Yes |Onsemi MUR2100EG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5855 |
|
$0.4580 / $0.6730 | Buy Now |
DISTI #
42K1616
|
Newark | Fast Recovery Diode, 2A, 1Kv, Axial, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:2.2V, Reverse Recovery Time:75Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR2100EG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1900 |
|
$0.4850 / $0.6350 | Buy Now |
DISTI #
MUR2100EGOS-ND
|
DigiKey | DIODE GEN PURP 1KV 2A AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
7895 In Stock |
|
$0.3790 / $1.5900 | Buy Now |
DISTI #
42K1616
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 1000V 2A 2-Pin Axial Bag - Bulk (Alt: 42K1616) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 1900 Partner Stock |
|
$0.4320 / $0.6240 | Buy Now |
DISTI #
MUR2100EG
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 1000V 2A 2-Pin Axial Bag - Bulk (Alt: MUR2100EG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3760 / $0.4487 | Buy Now |
DISTI #
863-MUR2100EG
|
Mouser Electronics | Rectifiers 1000V 2A UltraFast RoHS: Compliant | 64220 |
|
$0.3790 / $0.5300 | Buy Now |
DISTI #
70300469
|
RS | ON Semi MUR2100EG, Switching Diode, 1kV 2A, 100ns, 2-Pin DO-41 | ON Semiconductor MUR2100EG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | MUR Series 2 A 10000 V 75 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.3700 / $0.4500 | Buy Now |
|
Future Electronics | MUR Series 2 A 10000 V 75 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.3700 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 1000 V, 2.0 A Ultrafast Rectifier RoHS: Compliant | 0 |
|
$0.3699 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR2100EG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR2100EG
onsemi
1000 V, 2.0 A Ultrafast Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |