Part Details for MUR190HR0 by Taiwan Semiconductor
Overview of MUR190HR0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MUR190HR0
MUR190HR0 CAD Models
MUR190HR0 Part Data Attributes
|
MUR190HR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR190HR0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MUR190HR0
This table gives cross-reference parts and alternative options found for MUR190HR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR190HR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV26EGP-15 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Gulfsemi | MUR190HR0 vs BYV26EGP-15 |
MUR190HA0 | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | MUR190HR0 vs MUR190HA0 |
MUR190HB0 | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | MUR190HR0 vs MUR190HB0 |
MUR190B0G | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | MUR190HR0 vs MUR190B0G |
1N4007-Q | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Diotec Semiconductor AG | MUR190HR0 vs 1N4007-Q |
MUR190R0 | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | MUR190HR0 vs MUR190R0 |
MUR190B0 | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | MUR190HR0 vs MUR190B0 |
MUR190A0 | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | MUR190HR0 vs MUR190A0 |