Part Details for MUR1615CT by Motorola Mobility LLC
Overview of MUR1615CT by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MUR1615CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 650 |
|
$0.3150 / $1.1250 | Buy Now |
Part Details for MUR1615CT
MUR1615CT CAD Models
MUR1615CT Part Data Attributes
|
MUR1615CT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MUR1615CT
Motorola Mobility LLC
8A, 150V, SILICON, RECTIFIER DIODE, TO-220AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR1615CT
This table gives cross-reference parts and alternative options found for MUR1615CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1615CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR620CT | 3A, 200V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | MUR1615CT vs MUR620CT |
MUR1620CT | 8A, 200V, SILICON, RECTIFIER DIODE | Intersil Corporation | MUR1615CT vs MUR1620CT |
MUR1620CTR | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | MUR1615CT vs MUR1620CTR |
MUR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | International Rectifier | MUR1615CT vs MUR1620CT |
MUR1620CT | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | MUR1615CT vs MUR1620CT |