Part Details for MUR1615CT by Intersil Corporation
Overview of MUR1615CT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR1615CT
MUR1615CT CAD Models
MUR1615CT Part Data Attributes
|
MUR1615CT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
MUR1615CT
Intersil Corporation
MUR1615CT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MUR1615CT
This table gives cross-reference parts and alternative options found for MUR1615CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1615CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYW51-150A | STMicroelectronics | Check for Price | 10A, 150V, SILICON, RECTIFIER DIODE | MUR1615CT vs BYW51-150A |
FEPF16CT-45 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | MUR1615CT vs FEPF16CT-45 |
MUR620CTG | onsemi | $0.4782 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | MUR1615CT vs MUR620CTG |
MUR1620CTR | Freescale Semiconductor | Check for Price | 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-06, 3 PIN | MUR1615CT vs MUR1620CTR |
MUR620CT | onsemi | Check for Price | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | MUR1615CT vs MUR620CT |
STPR620CT | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, | MUR1615CT vs STPR620CT |
FEPF16CT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 16A, 150V V(RRM) | MUR1615CT vs FEPF16CT |
MUR1620CTR | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | MUR1615CT vs MUR1620CTR |
FEPF16DT-E3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MUR1615CT vs FEPF16DT-E3/45 |