MUR160B0
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN

Overview of MUR160B0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MUR160B0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR160B0 by Taiwan Semiconductor

MUR160B0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-15, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MUR160B0
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
    VS

Alternate Parts for MUR160B0

This table gives cross-reference parts and alternative options found for MUR160B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR160B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR160X0 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR160B0 vs MUR160X0
MUR160R1 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Taiwan Semiconductor MUR160B0 vs MUR160R1
MUR160R1G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Taiwan Semiconductor MUR160B0 vs MUR160R1G
MUR160R0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR160B0 vs MUR160R0G
MUR160B0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR160B0 vs MUR160B0G
MUR160HB0 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR160B0 vs MUR160HB0
MUR160 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN Lite-On Semiconductor Corporation MUR160B0 vs MUR160
MUR160HR0 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR160B0 vs MUR160HR0
Part Number Description Manufacturer Compare
MUR160HR0 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR160B0 vs MUR160HR0
MUR160X0 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR160B0 vs MUR160X0
MUR160R1G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Taiwan Semiconductor MUR160B0 vs MUR160R1G
MUR160HB0 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR160B0 vs MUR160HB0
MUR160R0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR160B0 vs MUR160R0G
MUR160R1 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Taiwan Semiconductor MUR160B0 vs MUR160R1
MUR160B0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor MUR160B0 vs MUR160B0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR160B0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR160B0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MUR160B0 would you like to use for your alert(s)?
  • Please alert me when MUR160B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR160B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR160B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR160B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR160B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR160B0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: