Diodes
MUR1515G
onsemi
Description: Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V 150 V, TO-220AC 2 LEAD, 50-TUBE

Overview of MUR1515G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MUR1515G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MUR1515G
Avnet Americas Diode Switching 150V 15A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR1515G) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Container: Tube 100
RFQ
Ameya Holding Limited MUR Series 1 A 150 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC 662
RFQ
Flip Electronics Stock, ship today 750
RFQ

CAD Models for MUR1515G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MUR1515G by onsemi

MUR1515G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220AC 2 LEAD
Package Description
CASE 221B-04, 2 PIN
Pin Count
2
Manufacturer Package Code
221B-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MUR1515G
    onsemi
    Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V 150 V, TO-220AC 2 LEAD, 50-TUBE
    VS

Related Parts for MUR1515G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR1515G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR1515G by onsemi

Select Manufacturer
Which Manufacturer of MUR1515G would you like to use for your alert(s)?
  • Please alert me when MUR1515G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR1515G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR1515G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR1515G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR1515G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR1515G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: