Part Details for MUR130G by onsemi
Overview of MUR130G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR130G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1602
|
Newark | Fast Recovery Diode, 1A, 300V Axial, Repetitive Peak Reverse Voltage:300V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:75Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR130G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-MUR130G-488-ND
|
DigiKey | RECTIFIER DIODE, 1A, 300V, DO-41 Min Qty: 2888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13500 In Stock |
|
$0.1000 | Buy Now |
DISTI #
MUR130G
|
Avnet Americas | Diode Switching 300V 1A 2-Pin DO-41 Bag - Bulk (Alt: MUR130G) RoHS: Compliant Min Qty: 3478 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 13500 Partner Stock |
|
$0.0892 / $0.1064 | Buy Now |
DISTI #
MUR130G
|
Avnet Americas | Diode Switching 300V 1A 2-Pin DO-41 Bag - Bulk (Alt: MUR130G) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 11180 Partner Stock |
|
$0.0707 / $0.0844 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1A, 300V, DO-41 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13500 |
|
$0.0892 / $0.1049 | Buy Now |
DISTI #
C1S541902401341
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 2246 |
|
$0.0892 | Buy Now |
DISTI #
C1S541900359044
|
Chip1Stop | Diode Switching 300V 1A 2-Pin DO-41 Bag RoHS: Compliant | 977 |
|
$0.2360 / $1.2600 | Buy Now |
DISTI #
C1S541901171753
|
Chip1Stop | Diode Switching 300V 1A 2-Pin DO-41 Bag RoHS: Compliant | 71 |
|
$0.1370 | Buy Now |
|
Flip Electronics | Stock, ship today | 11180 |
|
RFQ |
Part Details for MUR130G
MUR130G CAD Models
MUR130G Part Data Attributes
|
MUR130G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR130G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 300 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |