-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3199
|
Newark | Rectifier Diode, Single, 200 V, 1 A, 875 Mv, 35 Ns, 35 A Rohs Compliant: Yes |Onsemi MUR120G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 17994 |
|
$0.1290 / $0.4880 | Buy Now |
DISTI #
MUR120GOS-ND
|
DigiKey | DIODE GEN PURP 200V 1A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1153 In Stock |
|
$0.0975 / $0.4500 | Buy Now |
DISTI #
MUR120G
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 Bag - Bulk (Alt: MUR120G) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 266 Factory Stock |
|
$0.0957 / $0.1143 | Buy Now |
DISTI #
MUR120G
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 Bag - Bulk (Alt: MUR120G) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0957 / $0.1143 | Buy Now |
DISTI #
MUR120G
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 Bag - Bulk (Alt: MUR120G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 266 Factory Stock |
|
$0.0942 / $0.1127 | Buy Now |
DISTI #
863-MUR120G
|
Mouser Electronics | Rectifiers 200V 1A UltraFast RoHS: Compliant | 21988 |
|
$0.1110 / $0.3800 | Buy Now |
|
Future Electronics | MUR Series 1 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11564Bag |
|
$0.0977 / $0.1210 | Buy Now |
|
Future Electronics | MUR Series 1 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.0977 / $0.1210 | Buy Now |
|
Bristol Electronics | 1809 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR120G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR120G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR120G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR120G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP102 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | MUR120G vs RP102 |
MUR120 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MUR120G vs MUR120 |
1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | MUR120G vs 1N4942 |
MUR120RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR120G vs MUR120RLG |
1N4935G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | MUR120G vs 1N4935G |
RGP10D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | MUR120G vs RGP10D |
UF4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Gulfsemi | MUR120G vs UF4003 |
BR5C5 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Edal Industries Inc | MUR120G vs BR5C5 |
SR1003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MUR120G vs SR1003 |
UF4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41 | HY Electronic Corp | MUR120G vs UF4003 |