Part Details for MUR115RL by onsemi
Overview of MUR115RL by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR115RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 3900 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 3470 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, DO-41 | 3120 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, DO-41 | 2776 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, DO-41 | 50 |
|
$0.4383 / $0.7305 | Buy Now |
|
NexGen Digital | 250 |
|
RFQ |
Part Details for MUR115RL
MUR115RL CAD Models
MUR115RL Part Data Attributes
|
MUR115RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR115RL
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 150 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR115RL
This table gives cross-reference parts and alternative options found for MUR115RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR115RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR115 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MUR115RL vs MUR115 |
MUR115RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 150 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR115RL vs MUR115RLG |
MUR115G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 150 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MUR115RL vs MUR115G |