-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4946
|
Newark | Fast Recovery Diode, 1A, 1Kv, Axial, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.75V, Reverse Recovery Time:100Ns, Forward Surge Current:35A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MUR1100ERLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2620 / $0.5540 | Buy Now |
DISTI #
38K5828
|
Newark | Standard Power Diode, Single, 1 Kv, 1 A, 1.75 V, 35 A, 175 C Rohs Compliant: Yes |Onsemi MUR1100ERLG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2790 / $0.5710 | Buy Now |
DISTI #
29X6169
|
Newark | Rectifier, Standard, 1A, 1Kv, Do-204Al, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.75V, Reverse Recovery Time:100Ns, Forward Surge Current:35A, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi MUR1100ERLG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1970 | Buy Now |
DISTI #
MUR1100ERLGOSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1462 / $0.5200 | Buy Now |
DISTI #
MUR1100ERLG
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: MUR1100ERLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.1568 / $0.1755 | Buy Now |
DISTI #
863-MUR1100ERLG
|
Mouser Electronics | Rectifiers 1000V 1A UltraFast RoHS: Compliant | 0 |
|
$0.1970 / $0.5400 | Order Now |
|
Future Electronics | MUR Series 1 A 1000 V 100 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1470 / $0.1540 | Buy Now |
|
Future Electronics | MUR Series 1 A 1000 V 100 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1550 / $0.1610 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
DISTI #
MUR1100ERLG
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: MUR1100ERLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.1568 / $0.1755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR1100ERLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR1100ERLG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR1100ERLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1100ERLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1100EG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MUR1100ERLG vs MUR1100EG |
MUR1100ERL | 1A, 1000V, SILICON, SIGNAL DIODE, PLASTIC, 59-04, 2 PIN | Motorola Mobility LLC | MUR1100ERLG vs MUR1100ERL |
MUR1100E | 1A, 1000V, SILICON, SIGNAL DIODE, PLASTIC, 59-04, 2 PIN | Motorola Mobility LLC | MUR1100ERLG vs MUR1100E |
MUR1100ERL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR1100ERLG vs MUR1100ERL |