-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Switch-mode, 1.0 A, 50 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1593
|
Newark | Fast Recovery Diode, 1A, 50V, Axial, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:875Mv, Reverse Recovery Time:35Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR105G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1852 |
|
$0.1160 | Buy Now |
DISTI #
42K1593
|
Avnet Americas | Diode Switching 50V 1A 2-Pin DO-41 Bag - Bulk (Alt: 42K1593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 / $0.4060 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1A, 50V, DO-41 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17975 |
|
$0.0866 / $0.1019 | Buy Now |
DISTI #
42K1593
|
Avnet Americas | Diode Switching 50V 1A 2-Pin DO-41 Bag - Bulk (Alt: 42K1593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 / $0.4060 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 50V 1A AXIAL | 7800 |
|
RFQ | |
DISTI #
2844701
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1123 / $0.4152 | Buy Now |
DISTI #
2844701
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 17975 |
|
$0.1134 / $0.4210 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0610 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR105G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR105G
onsemi
Power Rectifier, Switch-mode, 1.0 A, 50 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR105G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR105G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR105 | Power Rectifier, Switch-mode, 1.0 A, 50 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MUR105G vs MUR105 |