Part Details for MUR10040CTR by GeneSic Semiconductor Inc
Overview of MUR10040CTR by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR10040CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR10040CTRGN-ND
|
DigiKey | DIODE MODULE GP 400V 50A 2TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6320 | Buy Now |
DISTI #
905-MUR10040CTR
|
Mouser Electronics | Diode Modules SI S-FST RECOV 2TWR 50-600V100A400P/280R RoHS: Compliant | 0 |
|
$62.6300 | Order Now |
|
NAC | 400V 100A Twin Tower Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$73.6400 / $80.7700 | Buy Now |
Part Details for MUR10040CTR
MUR10040CTR CAD Models
MUR10040CTR Part Data Attributes
|
MUR10040CTR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MUR10040CTR
GeneSic Semiconductor Inc
400V 100A Silicon Super Fast Recovery Rectifier in Twin Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.09 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MUR10040CTR
This table gives cross-reference parts and alternative options found for MUR10040CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR10040CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURF10040R | Rectifier Diode, 1 Phase, 2 Element, 50A, 400V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MUR10040CTR vs MURF10040R |
MURF10040R | Rectifier Diode, 1 Phase, 2 Element, 50A, 400V V(RRM), Silicon, TO-244, | GeneSic Semiconductor Inc | MUR10040CTR vs MURF10040R |