Part Details for MUPTB48 by Microchip Technology Inc
Overview of MUPTB48 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUPTB48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6051
|
Newark | Tvs 48V 150W Bi 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MUPTB48 RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4100 | Buy Now |
DISTI #
MUPTB48-ND
|
DigiKey | TVS DIODE 48VWM 84.3VC POWERMIT1 Min Qty: 455 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
MUPTB48
|
Avnet Americas | Diode TVS Single Bi-Direction 48V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MUPTB48) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.5300 | Buy Now |
DISTI #
579-MUPTB48
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 48V 150W Bi RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
MUPTB48
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 227 Package Multiple: 1 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for MUPTB48
MUPTB48 CAD Models
MUPTB48 Part Data Attributes
|
MUPTB48
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MUPTB48
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 54 V | |
Clamping Voltage-Max | 84.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MUPTB48
This table gives cross-reference parts and alternative options found for MUPTB48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUPTB48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAUPTB48 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB48 vs MAUPTB48 |
MXLUPTB48 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB48 vs MXLUPTB48 |
MUPTB48E3 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB48 vs MUPTB48E3 |
MXLUPTB48E3 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB48 vs MXLUPTB48E3 |
UPTB48E3/TR13 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB48 vs UPTB48E3/TR13 |
MXUPTB48 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB48 vs MXUPTB48 |