Part Details for MUPT5 by Microchip Technology Inc
Overview of MUPT5 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MUPT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6073
|
Newark | Tvs 5V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MUPT5 RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4100 | Buy Now |
DISTI #
MUPT5-ND
|
DigiKey | TVS DIODE 5VWM 9.5VC POWERMITE 1 Min Qty: 455 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
MUPT5
|
Avnet Americas | Diode TVS Single Uni-Direction 5V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MUPT5) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.5300 | Buy Now |
DISTI #
579-MUPT5
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 5V 150W Uni RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
MUPT5
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
|
NAC | TVS Powermite RoHS: Compliant Min Qty: 227 Package Multiple: 1 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for MUPT5
MUPT5 CAD Models
MUPT5 Part Data Attributes
|
MUPT5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MUPT5
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 6 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 9.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MUPT5
This table gives cross-reference parts and alternative options found for MUPT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUPT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLUPT5 | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPT5 vs MXLUPT5 |
MAUPT5 | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPT5 vs MAUPT5 |
MXUPT5 | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPT5 vs MXUPT5 |
MXUPT5E3 | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPT5 vs MXUPT5E3 |
MXLUPT5E3 | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPT5 vs MXLUPT5E3 |