Part Details for MUPT48E3 by Microchip Technology Inc
Overview of MUPT48E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUPT48E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6072
|
Newark | Tvs 48V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MUPT48E3 RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4100 | Buy Now |
DISTI #
MUPT48E3-ND
|
DigiKey | TVS DIODE 48VWM 84.3VC POWERMIT1 Min Qty: 455 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
MUPT48E3
|
Avnet Americas | Diode TVS Single Uni-Direction 48V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MUPT48E3) RoHS: Compliant Min Qty: 455 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.5300 | Buy Now |
DISTI #
579-MUPT48E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 48V 150W Uni RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
MUPT48E3
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
|
NAC | TVS Powermite RoHS: Compliant Min Qty: 227 Package Multiple: 1 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for MUPT48E3
MUPT48E3 CAD Models
MUPT48E3 Part Data Attributes
|
MUPT48E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MUPT48E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 54 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 84.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MUPT48E3
This table gives cross-reference parts and alternative options found for MUPT48E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUPT48E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLUPT48E3 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPT48E3 vs MXLUPT48E3 |
MUPT48RE3 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPT48E3 vs MUPT48RE3 |
MXLUPT48 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPT48E3 vs MXLUPT48 |
MUPT48 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPT48E3 vs MUPT48 |
MXUPT48E3 | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPT48E3 vs MXUPT48E3 |