Part Details for MUN5235DW1T1 by Rochester Electronics LLC
Overview of MUN5235DW1T1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUN5235DW1T1
MUN5235DW1T1 CAD Models
MUN5235DW1T1 Part Data Attributes
|
MUN5235DW1T1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MUN5235DW1T1
Rochester Electronics LLC
100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-88 | |
Package Description | CASE 419B-02, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 419B-02 | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5235DW1T1
This table gives cross-reference parts and alternative options found for MUN5235DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5235DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMUN5235DW1T1G | Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | MUN5235DW1T1 vs SMUN5235DW1T1G |
S-LMUN5235DW1T3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs S-LMUN5235DW1T3G |
MUN5235DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN5235DW1T1 vs MUN5235DW1T1 |
MUN5235DW1T3 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-01, 6 PIN | Motorola Mobility LLC | MUN5235DW1T1 vs MUN5235DW1T3 |
LMUN5235DW1T1 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs LMUN5235DW1T1 |
MUN5235DW1T1 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs MUN5235DW1T1 |
MUN5235DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | MUN5235DW1T1 vs MUN5235DW1T1 |
MUN5235DW1T1G | Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MUN5235DW1T1 vs MUN5235DW1T1G |
S-LMUN5235DW1T1G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs S-LMUN5235DW1T1G |
MUN5235DW1T2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Motorola Semiconductor Products | MUN5235DW1T1 vs MUN5235DW1T2 |