-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1523
|
Newark | Transistor, Rf, Npn, 50V, Sot-323-3, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Onsemi MUN5211T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59410 |
|
$0.0340 / $0.1690 | Buy Now |
DISTI #
79AH4812
|
Newark | Ss Sc70 Br Xstr Npn 50V Rohs Compliant: Yes |Onsemi MUN5211T1G Min Qty: 21009 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
85W3172
|
Newark | Brt Transistor, 50V, 10K/10Kohm, Sc70, Full Reel, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm Rohs Compliant: Yes |Onsemi MUN5211T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
MUN5211T1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
183389 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
MUN5211T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: MUN5211T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
863-MUN5211T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR NPN 50V RoHS: Compliant | 42464 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | MUN5211 Series 50 V 100 mA R1-10 kΩ R2-10 kΩ NPN Digital Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0146 / $0.0168 | Buy Now |
|
Future Electronics | MUN5211 Series 50 V 100 mA R1-10 kΩ R2-10 kΩ NPN Digital Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0150 / $0.0173 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
MUN5211T1G
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.31W, SC70,SOT323 Min Qty: 25 | 11400 |
|
$0.0220 / $0.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUN5211T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5211T1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MUN5211T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5211T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5211T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5211T1G vs MUN5211T1 |