There are no models available for this part yet.
Overview of MUN5135T1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MUN5135T1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MUN5135T1
|
Avnet Americas | - Tape and Reel (Alt: MUN5135T1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
RFQ | ||
Onlinecomponents.com | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R RoHS: Compliant |
6000 In Stock |
|
$0 | Buy Now | ||
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0387 / $0.0455 | Buy Now |
CAD Models for MUN5135T1 by onsemi
Part Data Attributes for MUN5135T1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-70
|
Package Description
|
CASE 419-04, SC-70, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 419-04
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
BUILT IN BIAS RESISTANCE RATIO IS 21.27
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MUN5135T1
This table gives cross-reference parts and alternative options found for MUN5135T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5135T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5135T1 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon | LRC Leshan Radio Co Ltd | MUN5135T1 vs MUN5135T1 |
MUN5135T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | Motorola Mobility LLC | MUN5135T1 vs MUN5135T1 |
MUN5135T1G | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | MUN5135T1 vs MUN5135T1G |