Part Details for MUN5133T1G by onsemi
Overview of MUN5133T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MUN5133T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3762
|
Newark | Trans, Pnp, 4.7K/47K, Sc-70-3, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, R1Rohs Compliant: Yes |Onsemi MUN5133T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13545 |
|
$0.0350 / $0.1590 | Buy Now |
DISTI #
45J1721
|
Newark | Brt Transistor, 50V, 47K/4.7Kohm, Sc70, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, No. Of Pins:3 Pinrohs Compliant: Yes |Onsemi MUN5133T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
49X8883
|
Newark | Brt Transistor, 50V, 4.7K/47K, Sc-70-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, No. Of Pins:3 Pinrohs Compliant: Yes |Onsemi MUN5133T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now |
DISTI #
488-MUN5133T1GCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
18259 In Stock |
|
$0.0160 / $0.1900 | Buy Now |
DISTI #
MUN5133T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: MUN5133T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
863-MUN5133T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR PNP 50V RoHS: Compliant | 14677 |
|
$0.0170 / $0.1700 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased SS BR XSTR PNP 50V RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0154 / $0.0178 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased SS BR XSTR PNP 50V RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0154 / $0.0178 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 108000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MUN5133T1G
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R (Alt: MUN5133T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 1377000 |
|
Buy Now |
Part Details for MUN5133T1G
MUN5133T1G CAD Models
MUN5133T1G Part Data Attributes:
|
MUN5133T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5133T1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5133T1G
This table gives cross-reference parts and alternative options found for MUN5133T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5133T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5114T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5133T1G vs MUN5114T1 |
MUN5113T3G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 10000-REEL | onsemi | MUN5133T1G vs MUN5113T3G |
MUN5114T1G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5133T1G vs MUN5114T1G |
MUN5133T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5133T1G vs MUN5133T1 |
MUN5113T3 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3PIN | onsemi | MUN5133T1G vs MUN5113T3 |