Part Details for MUN5115T1 by onsemi
Overview of MUN5115T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUN5115T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7487
|
Newark | Trans Prebias Pnp 202Mw Sc70-3 |Onsemi MUN5115T1 RoHS: Not Compliant Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
DISTI #
MUN5115T1
|
Avnet Americas | - Tape and Reel (Alt: MUN5115T1) RoHS: Not Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
$0.0387 / $0.0462 | Buy Now |
|
Rochester Electronics | TRANS PREBIAS PNP 202MW SC70-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for MUN5115T1
MUN5115T1 CAD Models
MUN5115T1 Part Data Attributes
|
MUN5115T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5115T1
onsemi
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5115T1
This table gives cross-reference parts and alternative options found for MUN5115T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5115T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5116T1G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5115T1 vs MUN5116T1G |