There are no models available for this part yet.
Overview of MUN5114DW1T1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MUN5114DW1T1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK7486
|
Newark | Trans 2Pnp Prebias 0.25W Sot363 |Onsemi MUN5114DW1T1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now | |
DISTI #
MUN5114DW1T1
|
Avnet Americas | - Tape and Reel (Alt: MUN5114DW1T1) RoHS: Not Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 105000 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now | |
Rochester Electronics | TRANS 2PNP PREBIAS 0.25W SOT363 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105000 |
|
$0.0484 / $0.0569 | Buy Now |
CAD Models for MUN5114DW1T1 by onsemi
Part Data Attributes for MUN5114DW1T1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-88
|
Package Description
|
CASE 419B-02, SC-70, SC-88, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
CASE 419B-02
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 4.7
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MUN5114DW1T1
This table gives cross-reference parts and alternative options found for MUN5114DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5114DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5114DW1T1 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon | LRC Leshan Radio Co Ltd | MUN5114DW1T1 vs MUN5114DW1T1 |
MUN5114DW1T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN5114DW1T1 vs MUN5114DW1T1 |
MUN5114DW1T1G | Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MUN5114DW1T1 vs MUN5114DW1T1G |
Related Parts for MUN5114DW1T1
-
MUN5312DW1T1GSmall Signal Bipolar Transistors
-
MUR820Rectifier Diodes
-
MV2N5116Power Field-Effect Transistors
-
5LN01C-TB-ESmall Signal Field-Effect Transistors
-
MXPLAD18KP17CATransient Suppressors
-
MTZJT-7715BZener Diodes
-
PC925L0NIP0FOptocoupler
-
MTGBEZ-00-0000-0N00J030HVisible LEDs
-
MX574AKDAnalog to Digital Converters