Part Details for MUN5113T1 by onsemi
Overview of MUN5113T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MUN5113T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 3000 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 3000 |
|
$0.0355 / $0.0788 | Buy Now |
|
Quest Components | 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for MUN5113T1
MUN5113T1 CAD Models
MUN5113T1 Part Data Attributes:
|
MUN5113T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5113T1
onsemi
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-70 | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5113T1
This table gives cross-reference parts and alternative options found for MUN5113T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5113T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5114T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5113T1 vs MUN5114T1 |
MUN5113T3G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 10000-REEL | onsemi | MUN5113T1 vs MUN5113T3G |
MUN5114T1G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5113T1 vs MUN5114T1G |
MUN5133T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5113T1 vs MUN5133T1 |
MUN5113T3 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3PIN | onsemi | MUN5113T1 vs MUN5113T3 |