Part Details for MUN5112DW1T1G by onsemi
Overview of MUN5112DW1T1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MUN5112DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8871
|
Newark | Brt Transistor, 50V, 22K/22Kohm, Sc-70-6, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi MUN5112DW1T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
45J1718
|
Newark | Brt Transistor, 50V, 22K/22Kohm, Sc-70-6, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi MUN5112DW1T1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
488-MUN5112DW1T1GCT-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SC88 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5576 In Stock |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
MUN5112DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: MUN5112DW1T1G) RoHS: Compliant Min Qty: 10417 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 72000 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
MUN5112DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: MUN5112DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-MUN5112DW1T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT Dual PNP RoHS: Compliant | 22091 |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
P40:2555_16812819
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 385mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 14300 |
|
$0.0337 / $0.2393 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased 100mA 50V BRT Dual PNP RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0332 | Buy Now |
|
Onlinecomponents.com | Dual PNP Bipolar Digital Transistor (BRT) | 0 |
|
$0.0293 / $0.0348 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0298 / $0.0350 | Buy Now |
Part Details for MUN5112DW1T1G
MUN5112DW1T1G CAD Models
MUN5112DW1T1G Part Data Attributes
|
MUN5112DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5112DW1T1G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |