Part Details for MUN5111T1 by Freescale Semiconductor
Overview of MUN5111T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUN5111T1
MUN5111T1 CAD Models
MUN5111T1 Part Data Attributes
|
MUN5111T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUN5111T1
Freescale Semiconductor
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,50MA I(C),SOT-323
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.05 A | |
DC Current Gain-Min (hFE) | 35 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |