Part Details for MUBW35-12A8 by IXYS Corporation
Overview of MUBW35-12A8 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212A8SNFA#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray | |
R5F212A8SNFA#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212A8SNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for MUBW35-12A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUBW35-12A8
|
TME | Module: IGBT, diode/transistor, buck chopper, Urmax: 1.2kV, Ic: 35A Min Qty: 1 | 0 |
|
$58.6000 / $73.8900 | RFQ |
|
New Advantage Corporation | IGBT PIM MOD.3PH D.BRID.SEVEN 35A 1200V NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$200.2200 / $214.5200 | Buy Now |
Part Details for MUBW35-12A8
MUBW35-12A8 CAD Models
MUBW35-12A8 Part Data Attributes
|
MUBW35-12A8
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MUBW35-12A8
IXYS Corporation
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, MODULE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X24 | |
JESD-609 Code | e3 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 570 ns | |
Turn-on Time-Nom (ton) | 170 ns | |
VCEsat-Max | 3.1 V |