Part Details for MU14-187DF by 3M Interconnect
Overview of MU14-187DF by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64187DFB#2B | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64187DFD#2B | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64187DFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Part Details for MU14-187DF
MU14-187DF CAD Models
MU14-187DF Part Data Attributes
|
MU14-187DF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MU14-187DF
3M Interconnect
Push-On Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 10 AWG |