Part Details for MU12D563G by Electronic Concepts Inc
Overview of MU12D563G by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MU12D563G
MU12D563G CAD Models
MU12D563G Part Data Attributes
|
MU12D563G
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MU12D563G
Electronic Concepts Inc
Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | STANDARD: MIL-PRF-55514 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MU12D563G
This table gives cross-reference parts and alternative options found for MU12D563G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU12D563G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351D1B563G | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | MU12D563G vs 351D1B563G |
330D1B563G | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | MU12D563G vs 330D1B563G |