Part Details for MU1005301Y5B by ABC Taiwan Electronics Corp
Overview of MU1005301Y5B by ABC Taiwan Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MU1005301Y5B
MU1005301Y5B CAD Models
MU1005301Y5B Part Data Attributes
|
MU1005301Y5B
ABC Taiwan Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
MU1005301Y5B
ABC Taiwan Electronics Corp
Data Line Filter, 0.1A
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABC TAIWAN ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.1 A | |
Width | 0.5 mm |