Part Details for MU1005-301Y by Bourns Inc
Overview of MU1005-301Y by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4930-1YCPZ-RL | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R7 | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R2 | Analog Devices | UltraLow Dist Low Vltg ADC Dri |
Price & Stock for MU1005-301Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6287
|
Newark | Chip Bead, ferrite |Bourns MU1005-301Y RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
MU1005-301Y-ND
|
DigiKey | FERRITE BEAD 300 OHM 0402 1LN Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0372 | Buy Now |
DISTI #
MU1005-301Y
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 100 mA, 500 Milliohm, ? 25% - Tape and Reel (Alt: MU1005-301Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0388 | Buy Now |
DISTI #
652-MU1005-301Y
|
Mouser Electronics | Ferrite Beads 300 Ohm 25% High Impedance RoHS: Compliant | 0 |
|
$0.0340 / $0.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0347 / $0.0414 | Buy Now |
DISTI #
MU1005-301Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 300Ω, SMD, 100mA, 0402, R: 500mΩ, ±25% Min Qty: 10000 | 0 |
|
$0.0513 | RFQ |
DISTI #
MU1005-301Y
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 100 mA, 500 Milliohm, � 25% - Tape and Reel (Alt: MU1005-301Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0347 / $0.0414 | Buy Now |
Part Details for MU1005-301Y
MU1005-301Y CAD Models
MU1005-301Y Part Data Attributes
|
MU1005-301Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MU1005-301Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |