There are no models available for this part yet.
Overview of MTZJT-774.3B by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MTZJT-774.3B by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 31 | 20800 |
|
$0.0248 / $0.1650 | Buy Now | ||
Quest Components | 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34 | 16640 |
|
$0.0330 / $0.2200 | Buy Now | ||
Quest Components | 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34 | 2140 |
|
$0.0270 / $0.0600 | Buy Now | ||
DISTI #
C1S625902031596
|
Chip1Stop | Zener Diode RoHS: Not Compliant pbFree: No | 95000 |
|
$0.0172 / $0.0253 | Buy Now |
CAD Models for MTZJT-774.3B by ROHM Semiconductor
Part Data Attributes for MTZJT-774.3B by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
100 Ω
|
JEDEC-95 Code
|
DO-34
|
JESD-30 Code
|
O-LALF-W2
|
Knee Impedance-Max
|
1000 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.3 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
3%
|
Working Test Current
|
5 mA
|
Alternate Parts for MTZJT-774.3B
This table gives cross-reference parts and alternative options found for MTZJT-774.3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJT-774.3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZJ4.3A-34_B0_10001 | Zener Diode | PanJit Semiconductor | MTZJT-774.3B vs GDZJ4.3A-34_B0_10001 |
GDZJ4.3A-34_R2_10001 | Zener Diode | PanJit Semiconductor | MTZJT-774.3B vs GDZJ4.3A-34_R2_10001 |
MTZJT-724.3B | Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34 | ROHM Semiconductor | MTZJT-774.3B vs MTZJT-724.3B |
GDZJ4.3A-34_AX_10001 | Zener Diode | PanJit Semiconductor | MTZJT-774.3B vs GDZJ4.3A-34_AX_10001 |
GDZJ4.3A-34_AY_10001 | Zener Diode | PanJit Semiconductor | MTZJT-774.3B vs GDZJ4.3A-34_AY_10001 |