Datasheets
MTZJT-7730A by: ROHM Semiconductor

Zener Diode, 0.5W, Silicon, Unidirectional, DO-34

Part Details for MTZJT-7730A by ROHM Semiconductor

Overview of MTZJT-7730A by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Price & Stock for MTZJT-7730A

Part # Distributor Description Stock Price Buy
Quest Components 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34 2700
  • 1 $0.0600
  • 223 $0.0375
  • 1,334 $0.0270
$0.0270 / $0.0600 Buy Now

Part Details for MTZJT-7730A

MTZJT-7730A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTZJT-7730A Part Data Attributes

MTZJT-7730A ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MTZJT-7730A ROHM Semiconductor Zener Diode, 0.5W, Silicon, Unidirectional, DO-34
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2
Knee Impedance-Max 250 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 0.2 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 5 mA

Alternate Parts for MTZJT-7730A

This table gives cross-reference parts and alternative options found for MTZJT-7730A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJT-7730A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTZJT-7312A Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MTZJT-7730A vs MTZJT-7312A
MTZJT-7736A Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MTZJT-7730A vs MTZJT-7736A
MTZJT-7330A Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MTZJT-7730A vs MTZJT-7330A
MTZJT-732.0A Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MTZJT-7730A vs MTZJT-732.0A
MTZJT-733.3A Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MTZJT-7730A vs MTZJT-733.3A
MTZJT-733.0A Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MTZJT-7730A vs MTZJT-733.0A
MTZJT-7211A Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MTZJT-7730A vs MTZJT-7211A
MTZJT-723.9A Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MTZJT-7730A vs MTZJT-723.9A
MTZJT-725.1A Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MTZJT-7730A vs MTZJT-725.1A
MTZJT-736.2A Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MTZJT-7730A vs MTZJT-736.2A

MTZJT-7730A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTZJT-7730A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTZJT-7730A by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MTZJT-7730A would you like to use for your alert(s)?
  • Please alert me when MTZJT-7730A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTZJT-7730A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTZJT-7730A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTZJT-7730A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTZJT-7730A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTZJT-7730A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: