There are no models available for this part yet.
Overview of MTZJT-7224B by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTZJT-7224B by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S625902034104
|
Chip1Stop | Zener Diode RoHS: Not Compliant pbFree: No | 40000 |
|
$0.0189 / $0.0253 | Buy Now |
CAD Models for MTZJT-7224B by ROHM Semiconductor
Part Data Attributes for MTZJT-7224B by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
35 Ω
|
JEDEC-95 Code
|
DO-34
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3/e2
|
Knee Impedance-Max
|
200 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
24 V
|
Reverse Current-Max
|
0.2 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN/TIN COPPER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
2.5%
|
Working Test Current
|
5 mA
|
Alternate Parts for MTZJT-7224B
This table gives cross-reference parts and alternative options found for MTZJT-7224B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJT-7224B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZJ24B-34_B0_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7224B vs GDZJ24B-34_B0_10001 |
GDZ24B-34_AX_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7224B vs GDZ24B-34_AX_10001 |
MTZJT-7724B | Zener Diode, 24V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34 | ROHM Semiconductor | MTZJT-7224B vs MTZJT-7724B |
MTZJ24A | Zener Diode, | EIC Semiconductor Inc | MTZJT-7224B vs MTZJ24A |
MTZJTE-1724B | Zener Diode, 24V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, MSD, 2 PIN | ROHM Semiconductor | MTZJT-7224B vs MTZJTE-1724B |
GDZJ24A-34_B0_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7224B vs GDZJ24A-34_B0_10001 |
GDZ24A_R2_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7224B vs GDZ24A_R2_10001 |
GDZ24A-34_R2_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7224B vs GDZ24A-34_R2_10001 |
GDZJ24B-34_R2_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7224B vs GDZJ24B-34_R2_10001 |
GDZJ24B-34_AY_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7224B vs GDZJ24B-34_AY_10001 |