Part Details for MTZJ9V1C-L0A2G by Taiwan Semiconductor
Overview of MTZJ9V1C-L0A2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTZJ9V1C-L0A2G
MTZJ9V1C-L0A2G CAD Models
MTZJ9V1C-L0A2G Part Data Attributes
|
MTZJ9V1C-L0A2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZJ9V1C-L0A2G
Taiwan Semiconductor
Zener Diode, 9.07V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-204, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9.07 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.6% | |
Working Test Current | 5 mA |
Alternate Parts for MTZJ9V1C-L0A2G
This table gives cross-reference parts and alternative options found for MTZJ9V1C-L0A2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ9V1C-L0A2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTZJ9V1CA0 | Taiwan Semiconductor | Check for Price | Zener Diode, 9.07V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ9V1C-L0A2G vs MTZJ9V1CA0 |
MTZJ10B-L0A0G | Taiwan Semiconductor | Check for Price | Zener Diode, 9.66V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ9V1C-L0A2G vs MTZJ10B-L0A0G |
MTZJ10AR0 | Taiwan Semiconductor | Check for Price | Zener Diode, 9.36V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ9V1C-L0A2G vs MTZJ10AR0 |
MTZJ10CA2G | Taiwan Semiconductor | Check for Price | Zener Diode, 9.95V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ9V1C-L0A2G vs MTZJ10CA2G |
MTZJTE-1710B | ROHM Semiconductor | Check for Price | Zener Diode, 10V V(Z), 2.54%, 0.5W, Silicon, Unidirectional, DO-34, MSD, 2 PIN | MTZJ9V1C-L0A2G vs MTZJTE-1710B |
MTZJ9V1BA0 | Taiwan Semiconductor | Check for Price | Zener Diode, 8.79V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ9V1C-L0A2G vs MTZJ9V1BA0 |
MTZJ10A-L0A2G | Taiwan Semiconductor | Check for Price | Zener Diode, 9.36V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ9V1C-L0A2G vs MTZJ10A-L0A2G |
MTZJ10B-L0A2 | Taiwan Semiconductor | Check for Price | Zener Diode, 9.66V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ9V1C-L0A2G vs MTZJ10B-L0A2 |
MTZJ10B-L0R0G | Taiwan Semiconductor | Check for Price | Zener Diode, 9.66V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ9V1C-L0A2G vs MTZJ10B-L0R0G |
MTZJ10A-L0A0 | Taiwan Semiconductor | Check for Price | Zener Diode, 9.36V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ9V1C-L0A2G vs MTZJ10A-L0A0 |