Part Details for MTZJ7V5C-L0R0 by Taiwan Semiconductor
Overview of MTZJ7V5C-L0R0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTZJ7V5C-L0R0
MTZJ7V5C-L0R0 CAD Models
MTZJ7V5C-L0R0 Part Data Attributes
|
MTZJ7V5C-L0R0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZJ7V5C-L0R0
Taiwan Semiconductor
Zener Diode, 7.48V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-204, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.48 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for MTZJ7V5C-L0R0
This table gives cross-reference parts and alternative options found for MTZJ7V5C-L0R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ7V5C-L0R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZJ8V2C-L0A2 | Zener Diode, 8.24V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ7V5C-L0R0 vs MTZJ8V2C-L0A2 |
MTZJ8V2CR0 | Zener Diode, 8.24V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ7V5C-L0R0 vs MTZJ8V2CR0 |
MTZJ7V5CA0 | Zener Diode, 7.48V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ7V5C-L0R0 vs MTZJ7V5CA0 |
MTZJ6V8CA0G | Zener Diode, 6.84V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ7V5C-L0R0 vs MTZJ6V8CA0G |
MTZJ6V8C-L0A0G | Zener Diode, 6.84V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ7V5C-L0R0 vs MTZJ6V8C-L0A0G |
MTZJ8V2BA2G | Zener Diode, 7.99V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ7V5C-L0R0 vs MTZJ8V2BA2G |
MTZJ6V8C-L0R0G | Zener Diode, 6.84V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ7V5C-L0R0 vs MTZJ6V8C-L0R0G |
MTZJ8V2BA0G | Zener Diode, 7.99V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ7V5C-L0R0 vs MTZJ8V2BA0G |
MTZJ8V2A-L0A2G | Zener Diode, 7.73V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ7V5C-L0R0 vs MTZJ8V2A-L0A2G |
GDZJ8.2B-35 | Zener Diode, 8.2V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE- 2 | Promax-Johnton Electronic Corporation | MTZJ7V5C-L0R0 vs GDZJ8.2B-35 |