MTZJ4V3CA0
Taiwan Semiconductor
Description: Zener Diode, 4.435V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN

Overview of MTZJ4V3CA0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MTZJ4V3CA0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTZJ4V3CA0 by Taiwan Semiconductor

MTZJ4V3CA0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-204, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
4.435 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
3%
Working Test Current
5 mA
Want to compare parts?
  1. MTZJ4V3CA0
    Taiwan Semiconductor
    Zener Diode, 4.435V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN
    VS

Alternate Parts for MTZJ4V3CA0

This table gives cross-reference parts and alternative options found for MTZJ4V3CA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ4V3CA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTZJ4V3B-L0A2 Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3B-L0A2
MTZJ4V3C Zener Diode, 4.44V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-204, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-34, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3C
MTZJ4V3C-L0R0G Zener Diode, 4.435V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3C-L0R0G
MTZJ4V3CA2 Zener Diode, 4.435V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3CA2
MTZJ4V3BA2G Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3BA2G
MTZJ4V3B-L0A0G Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3B-L0A0G
MTZJ4V3C-L0A2 Zener Diode, 4.435V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3C-L0A2
MTZJ4V3B-L0R0G Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3B-L0R0G
MTZJ4V3B-L0A2G Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3B-L0A2G
MTZJ4V3C-L0A0G Zener Diode, 4.435V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3C-L0A0G
Part Number Description Manufacturer Compare
MTZJ4V3CA2G Zener Diode, 4.435V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3CA2G
MTZJ4V3BR0G Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3BR0G
MTZJ4V3BA0G Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3BA0G
MTZJ4V3B-L0A2 Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3B-L0A2
BZX55F5V1-TR DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MTZJ4V3CA0 vs BZX55F5V1-TR
MTZJ4V3C Zener Diode, 4.44V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-204, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-34, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3C
MTZJ4V3BA2G Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3BA2G
MTZJ4V3B-L0R0 Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3B-L0R0
MTZJ4V3B-L0A0G Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3B-L0A0G
MTZJ4V3CA0G Zener Diode, 4.435V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3CA0 vs MTZJ4V3CA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTZJ4V3CA0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTZJ4V3CA0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MTZJ4V3CA0 would you like to use for your alert(s)?
  • Please alert me when MTZJ4V3CA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTZJ4V3CA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTZJ4V3CA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTZJ4V3CA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTZJ4V3CA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTZJ4V3CA0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: