MTZJ4V3AR0G
Taiwan Semiconductor
Description: Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN

Overview of MTZJ4V3AR0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MTZJ4V3AR0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTZJ4V3AR0G by Taiwan Semiconductor

MTZJ4V3AR0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-204, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
4.165 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
3%
Working Test Current
5 mA
Want to compare parts?
  1. MTZJ4V3AR0G
    Taiwan Semiconductor
    Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN
    VS

Alternate Parts for MTZJ4V3AR0G

This table gives cross-reference parts and alternative options found for MTZJ4V3AR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ4V3AR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTZJ4V3AA0G Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3AA0G
MTZJ4V3A-L0R0 Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3A-L0R0
BZX55F3V6-TR DIODE 3.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MTZJ4V3AR0G vs BZX55F3V6-TR
TZX3V6-A Zener Diode, 3.6V V(Z), 2.86%, 0.5W, Silicon, Unidirectional, DO-35, Temic Semiconductors MTZJ4V3AR0G vs TZX3V6-A
MTZJ4V3AR0 Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3AR0
MTZJ4V3AA2 Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3AA2
MTZJ4V3AA0 Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3AA0
MTZJ4V3A-L0R0G Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3A-L0R0G
MTZJ4V3A-L0A0 Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3A-L0A0
Part Number Description Manufacturer Compare
BZX55F3V6-TR DIODE 3.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MTZJ4V3AR0G vs BZX55F3V6-TR
MTZJ4V3AR0 Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3AR0
MTZJ4V3AA2 Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3AA2
MTZJ4V3AA0G Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3AA0G
MTZJ4V3A-L0R0G Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3A-L0R0G
MTZJ4V3AA0 Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3AA0
TZX3V6-A Zener Diode, 3.6V V(Z), 2.86%, 0.5W, Silicon, Unidirectional, DO-35, Temic Semiconductors MTZJ4V3AR0G vs TZX3V6-A
MTZJ4V3A-L0A0G Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3A-L0A0G
MTZJ4V3A-L0A0 Zener Diode, 4.165V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ4V3AR0G vs MTZJ4V3A-L0A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTZJ4V3AR0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTZJ4V3AR0G by Taiwan Semiconductor

  • Please alert me when MTZJ4V3AR0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTZJ4V3AR0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTZJ4V3AR0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTZJ4V3AR0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTZJ4V3AR0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTZJ4V3AR0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: