Part Details for MTZJ2.0A by Galaxy Semi-Conductor Co Ltd
Overview of MTZJ2.0A by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MTZJ2.0A
MTZJ2.0A CAD Models
MTZJ2.0A Part Data Attributes
|
MTZJ2.0A
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MTZJ2.0A
Galaxy Semi-Conductor Co Ltd
Zener Diode, 1.99V V(Z), 5.5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 1.99 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5.5% | |
Working Test Current | 5 mA |