MTZJ18B-L0R0G
Taiwan Semiconductor
Description: Zener Diode, 17.26V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN

Overview of MTZJ18B-L0R0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MTZJ18B-L0R0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTZJ18B-L0R0G by Taiwan Semiconductor

MTZJ18B-L0R0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-204, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
17.26 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2.5%
Working Test Current
5 mA
Want to compare parts?
  1. MTZJ18B-L0R0G
    Taiwan Semiconductor
    Zener Diode, 17.26V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN
    VS

Alternate Parts for MTZJ18B-L0R0G

This table gives cross-reference parts and alternative options found for MTZJ18B-L0R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ18B-L0R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAZ1180-L Zener Diode, 17.3V V(Z), 2.48%, 0.5W, Silicon, Unidirectional, DO-35, Panasonic Electronic Components MTZJ18B-L0R0G vs MAZ1180-L
MTZJ18A-L0R0 Zener Diode, 16.64V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18A-L0R0
MTZJ18B-L0A2 Zener Diode, 17.26V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18B-L0A2
MTZJ18CA2 Zener Diode, 17.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18CA2
MA1160-H Zener Diode, 16.7V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN Panasonic Electronic Components MTZJ18B-L0R0G vs MA1160-H
MTZJ18A-L0A0G Zener Diode, 16.64V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18A-L0A0G
MTZJ18C-L0A2 Zener Diode, 17.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18C-L0A2
MTZJ18B-L0A2G Zener Diode, 17.26V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18B-L0A2G
MAZ1160-H Zener Diode, 16.7V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-35, Panasonic Electronic Components MTZJ18B-L0R0G vs MAZ1160-H
MTZJ18BA2G Zener Diode, 17.26V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18BA2G
Part Number Description Manufacturer Compare
MTZJ18AA2G Zener Diode, 16.64V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18AA2G
MTZJ18C-L0A2 Zener Diode, 17.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18C-L0A2
MTZJ18CA2 Zener Diode, 17.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18CA2
MTZJ18AA2 Zener Diode, 16.64V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18AA2
MTZJ18CR0G Zener Diode, 17.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18CR0G
MTZJ18CA2G Zener Diode, 17.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18CA2G
MTZJ18BA0 Zener Diode, 17.26V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18BA0
MTZJ18BA2 Zener Diode, 17.26V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18BA2
MTZJ18C-L0A2G Zener Diode, 17.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18C-L0A2G
MTZJ18A-L0A0G Zener Diode, 16.64V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MTZJ18B-L0R0G vs MTZJ18A-L0A0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTZJ18B-L0R0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTZJ18B-L0R0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MTZJ18B-L0R0G would you like to use for your alert(s)?
  • Please alert me when MTZJ18B-L0R0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTZJ18B-L0R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTZJ18B-L0R0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTZJ18B-L0R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTZJ18B-L0R0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTZJ18B-L0R0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: