Diodes
MTZJ12C-TP
Micro Commercial Components
Description: Zener Diode, 23.63V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of MTZJ12C-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MTZJ12C-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTZJ12C-TP by Micro Commercial Components

MTZJ12C-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-34
Package Description
ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
23.63 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2.14%
Working Test Current
5 mA
Want to compare parts?
  1. MTZJ12C-TP
    Micro Commercial Components
    Zener Diode, 23.63V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for MTZJ12C-TP

This table gives cross-reference parts and alternative options found for MTZJ12C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ12C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTZJ12C-AP Zener Diode, 23.63V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components MTZJ12C-TP vs MTZJ12C-AP
Part Number Description Manufacturer Compare
MTZJ12C-AP Zener Diode, 23.63V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components MTZJ12C-TP vs MTZJ12C-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTZJ12C-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTZJ12C-TP by Micro Commercial Components

  • Please alert me when MTZJ12C-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTZJ12C-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTZJ12C-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTZJ12C-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTZJ12C-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTZJ12C-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: