Part Details for MTZJ12B-L0R0 by Taiwan Semiconductor
Overview of MTZJ12B-L0R0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTZJ12B-L0R0
MTZJ12B-L0R0 CAD Models
MTZJ12B-L0R0 Part Data Attributes
|
MTZJ12B-L0R0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZJ12B-L0R0
Taiwan Semiconductor
Zener Diode, 11.74V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-204, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 11.74 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.6% | |
Working Test Current | 5 mA |
Alternate Parts for MTZJ12B-L0R0
This table gives cross-reference parts and alternative options found for MTZJ12B-L0R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ12B-L0R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTZJ12A-L0A2 | Taiwan Semiconductor | Check for Price | Zener Diode, 11.42V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ12B-L0R0 vs MTZJ12A-L0A2 |
MTZJ12CR0 | Taiwan Semiconductor | Check for Price | Zener Diode, 12.05V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ12B-L0R0 vs MTZJ12CR0 |
MTZJ13AA2G | Taiwan Semiconductor | Check for Price | Zener Diode, 12.43V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ12B-L0R0 vs MTZJ13AA2G |
GDZJ11C-35 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 11V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE- 2 | MTZJ12B-L0R0 vs GDZJ11C-35 |
MTZJ13B-L0R0G | Taiwan Semiconductor | Check for Price | Zener Diode, 12.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ12B-L0R0 vs MTZJ13B-L0R0G |
MTZJ12CA2G | Taiwan Semiconductor | Check for Price | Zener Diode, 12.05V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | MTZJ12B-L0R0 vs MTZJ12CA2G |
MA1110-M | Panasonic Electronic Components | Check for Price | Zener Diode, 11V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | MTZJ12B-L0R0 vs MA1110-M |